Print Page
MOVGT07V420K.
VARISTOR, MOV, 420VAC, DISC 7MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT07V420K.
Order Code4011941
Product RangeMOVGT Series
Technical Datasheet
596 In Stock
Need more?
596 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.910 (CNY6.6783) |
10+ | CNY3.770 (CNY4.2601) |
100+ | CNY3.310 (CNY3.7403) |
500+ | CNY3.090 (CNY3.4917) |
1000+ | CNY2.920 (CNY3.2996) |
2000+ | CNY2.820 (CNY3.1866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.91 (CNY6.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVGT07V420K.
Order Code4011941
Product RangeMOVGT Series
Technical Datasheet
Product RangeMOVGT Series
Clamping Voltage Vc Max-
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Technical Specifications
Product Range
MOVGT Series
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
105°C
Clamping Voltage Vc Max
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001182