Print Page
MOVS4032V460
VARISTOR, MOV, 1.24KV, 4032
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS4032V460
Order Code3770235
Product RangeMOVS4032 Series
Technical Datasheet
2,677 In Stock
Need more?
2677 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY5.350 (CNY6.0455) | 
| 10+ | CNY4.040 (CNY4.5652) | 
| 100+ | CNY3.540 (CNY4.0002) | 
| 500+ | CNY3.220 (CNY3.6386) | 
| 1000+ | CNY2.830 (CNY3.1979) | 
| 2000+ | CNY2.810 (CNY3.1753) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.35 (CNY6.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMOVS4032V460
Order Code3770235
Product RangeMOVS4032 Series
Technical Datasheet
Voltage Rating VAC460V
Voltage Rating VDC615V
Product RangeMOVS4032 Series
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
460V
Product Range
MOVS4032 Series
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating VDC
615V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001687