Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX10-3-R
Order Code1612134RL
Product RangeOCTA-PAC CTX 1 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX10-3-R
Order Code1612134RL
Product RangeOCTA-PAC CTX 1 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 1 Series
Inductance, Parallel9.6µH
RMS Current, Parallel2.7A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.028ohm
Leakage Inductance-
Turns Ratio1:1
Product Length11.43mm
Product Width11.43mm
Product Height4.83mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
The OCTA-PAC CTX 1 series Power Inductor designed around high frequency and low loss core material. The surface-mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings.
- Secure 4 terminal mounting
- Inductor more versatile inductance combination by series or parallel connections
- -40° to 85°C Operating ambient temperature range
- 260°C Maximum for 10 seconds maximum solder reflow temperature
Applications
Power Management, Industrial
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
RMS Current, Parallel
2.7A
DC Resistance Max, Parallel
0.028ohm
Turns Ratio
1:1
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
9.6µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.43mm
Product Height
4.83mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165