Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY43.710 (CNY49.3923) |
2+ | CNY41.280 (CNY46.6464) |
3+ | CNY38.850 (CNY43.9005) |
5+ | CNY36.420 (CNY41.1546) |
10+ | CNY33.990 (CNY38.4087) |
20+ | CNY33.320 (CNY37.6516) |
Product Information
Product Overview
The CTX33-3-R is a Power Inductor for noise filtering and filter chokes. Surface-mount Magnetic that can be used as single or coupled inductor or 1:1 transformer that provides isolation between two winding. OCTA-PAC®'s is designed around high frequency, low loss core material. ECONO-PAC™'s is a lower cost version of OCTA-PAC®'s offering high saturation flux density, powder iron core material. The OCTA-PAC® PLUS's offer higher current ratings and higher saturation flux densities than OCTA-PAC® and ECONO-PAC™, amorphous metal core material. This secured 4-terminal mounting inductor more versatile inductance combination by series or parallel connections and supports ±20% inductance tolerance.
- -40 to 85°C Operating ambient temperature range (range is application specific)
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
OCTA-PAC CTX 3 Series
960mA
0.083ohm
1:1
11.43mm
Surface Mount
125°C
32.86µH
-
-
11.43mm
4.83mm
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate