Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-680-R
Order Code1463535
Product RangeDR Series
Technical Datasheet
161 In Stock
Need more?
161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY6.010 (CNY6.7913) | 
| 10+ | CNY5.820 (CNY6.5766) | 
| 50+ | CNY5.620 (CNY6.3506) | 
| 100+ | CNY5.420 (CNY6.1246) | 
| 200+ | CNY5.220 (CNY5.8986) | 
| 350+ | CNY5.180 (CNY5.8534) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.01 (CNY6.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR127-680-R
Order Code1463535
Product RangeDR Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.44A
Inductor ConstructionShielded
Saturation Current (Isat)4.44A
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
12.5mm
Product Height
8mm
RMS Current (Irms)
2.44A
Saturation Current (Isat)
4.44A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
Technical Docs (3)
Alternatives for DR127-680-R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00431