Print Page
SDQ25-330-R
Inductor, 33.8 µH, 20%, 0.3795 ohm, 812 mA, 5.2mm x 5.2mm x 2.5mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-330-R
Order Code1463519RL
Product RangeSDQ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
50+ | CNY20.240 (CNY22.8712) |
250+ | CNY18.000 (CNY20.340) |
500+ | CNY17.430 (CNY19.6959) |
1500+ | CNY15.920 (CNY17.9896) |
2900+ | CNY14.980 (CNY16.9274) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY2,024.00 (CNY2,287.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ25-330-R
Order Code1463519RL
Product RangeSDQ Series
Technical Datasheet
Product RangeSDQ Series
Inductance, Parallel33.8µH
RMS Current, Parallel812mA
Saturation Current, Parallel692mA
DC Resistance Max, Parallel0.3795ohm
Leakage Inductance-
Turns Ratio1:1
Product Length5.2mm
Product Width5.2mm
Product Height2.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
The SDQ25-330-R is a low-profile Dual Winding Shielded Inductor/Transformer with ferrite core and the dual winding inductor that can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). This SDQ series SMD ferrite shielded inductor/transformer features that the windings can be connected in series or parallel, offering a broad range of inductance and current ratings.
- 500VDC Isolation between windings
- -40 to 125°C Operating temperature range
Applications
Power Management, Imaging, Video & Vision, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
SDQ Series
RMS Current, Parallel
812mA
DC Resistance Max, Parallel
0.3795ohm
Turns Ratio
1:1
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
33.8µH
Saturation Current, Parallel
692mA
Leakage Inductance
-
Product Length
5.2mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000385