Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP2B-100-R
Order Code1463483
Product RangeUP2B Series
Technical Datasheet
1,279 In Stock
Need more?
1279 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.300 (CNY13.899) |
| 10+ | CNY10.180 (CNY11.5034) |
| 50+ | CNY9.270 (CNY10.4751) |
| 100+ | CNY8.350 (CNY9.4355) |
| 200+ | CNY8.100 (CNY9.153) |
| 550+ | CNY7.840 (CNY8.8592) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.30 (CNY13.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP2B-100-R
Order Code1463483
Product RangeUP2B Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.3A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.3A
Product RangeUP2B Series
Inductor Case / Package-
DC Resistance Max0.0267ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width10.41mm
Product Height6mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
UP2B Series
DC Resistance Max
0.0267ohm
Product Length
13.97mm
Product Height
6mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.41mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002231