Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No13104A6513
Order Code1716567
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,348.780 (CNY2,654.1214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,348.78 (CNY2,654.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No13104A6513
Order Code1716567
Technical Datasheet
Sensing Range Max50mm
Sensor TypePhotoelectric Sensors
Sensing Distance Max50mm
Sensor Output TypeNPN
Sensing MethodThrough Beam
Output TypeNPN Open Collector
Product Range-
Supply Voltage DC Min15V
Connection MethodCable
Supply Voltage DC Max30V
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Light Source660nm Red LED
Qualification-
IP RatingIP69K
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Sensing Range Max
50mm
Sensing Distance Max
50mm
Sensing Method
Through Beam
Product Range
-
Connection Method
Cable
Supply Voltage Min
15VDC
Light Source
660nm Red LED
IP Rating
IP69K
Operating Temperature Max
70°C
Sensor Type
Photoelectric Sensors
Sensor Output Type
NPN
Output Type
NPN Open Collector
Supply Voltage DC Min
15V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167832