Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
3 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,755.290 (CNY1,983.4777) |
5+ | CNY1,720.190 (CNY1,943.8147) |
10+ | CNY1,685.080 (CNY1,904.1404) |
25+ | CNY1,649.980 (CNY1,864.4774) |
50+ | CNY1,614.870 (CNY1,824.8031) |
100+ | CNY1,579.770 (CNY1,785.1401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,755.29 (CNY1,983.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No13104A6517
Order Code1905575
Technical Datasheet
Sensing Range Max50mm
Sensor TypePhotoelectric Sensors
Sensing Distance Max50mm
Sensing MethodThrough Beam
Sensor Output Type-
Output TypeNPN / PNP
Product Range-
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source660nm Red LED
Qualification-
IP RatingIP69K
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Sensing Range Max
50mm
Sensing Distance Max
50mm
Sensor Output Type
-
Product Range
-
Connection Method
Cable
Supply Voltage Min
10VDC
Light Source
660nm Red LED
IP Rating
IP69K
Operating Temperature Max
70°C
Sensor Type
Photoelectric Sensors
Sensing Method
Through Beam
Output Type
NPN / PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171461