Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,924.580 (CNY2,174.7754) |
5+ | CNY1,722.100 (CNY1,945.973) |
10+ | CNY1,519.270 (CNY1,716.7751) |
25+ | CNY1,387.510 (CNY1,567.8863) |
50+ | CNY1,298.440 (CNY1,467.2372) |
100+ | CNY1,226.020 (CNY1,385.4026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,924.58 (CNY2,174.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No1451E-6547
Order Code1771223
Technical Datasheet
Sensing Distance Max4.9m
Sensing MethodReflective
Product Range-
Connection MethodConnector
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Light SourceRed LED
Qualification-
IP RatingIP66, IP69K
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensing Distance Max
4.9m
Product Range
-
Supply Voltage Min
10VDC
Light Source
Red LED
IP Rating
IP66, IP69K
Operating Temperature Max
55°C
Sensing Method
Reflective
Connection Method
Connector
Supply Voltage Max
40VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190603