Print Page
0402ESDA-MLP1
ESD PROTECTION DIODE, 35V, 0402, 2PIN
Image is for illustrative purposes only. Please refer to product description.
10,000 In Stock
Need more?
10000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.974 (CNY1.1006) |
| 50000+ | CNY0.955 (CNY1.0792) |
| 100000+ | CNY0.936 (CNY1.0577) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY9,740.00 (CNY11,006.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No0402ESDA-MLP1
Order Code3773697
Technical Datasheet
Clamping Voltage Vc Max35V
Diode Case Style0402
Operating Voltage30V
Power Dissipation Pd-
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
35V
Operating Voltage
30V
Automotive Qualification Standard
-
Diode Case Style
0402
Power Dissipation Pd
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007