Print Page
CTX50-4-R
Inductor, Power, 50.18 µH, 0.111 ohm, 1.5 A, 11.43mm x 11.43mm x 6.35mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-4-R
Order Code1612137
Product RangeOCTA-PAC CTX 4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.420 (CNY114.6046) |
| 10+ | CNY88.740 (CNY100.2762) |
| 50+ | CNY73.530 (CNY83.0889) |
| 100+ | CNY65.920 (CNY74.4896) |
| 200+ | CNY60.850 (CNY68.7605) |
| 600+ | CNY56.790 (CNY64.1727) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY101.42 (CNY114.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX50-4-R
Order Code1612137
Product RangeOCTA-PAC CTX 4 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 4 Series
Inductance, Parallel50.18µH
RMS Current, Parallel1.5A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.111ohm
Leakage Inductance-
Turns Ratio1:1
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
OCTA-PAC CTX 4 Series
RMS Current, Parallel
1.5A
DC Resistance Max, Parallel
0.111ohm
Turns Ratio
1:1
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
50.18µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002456