Print Page
HB1030-2R5106-R
Supercapacitor, PowerStor®, EDLC, 10 F, 2.5 V, Radial Leaded, -10%, +30%, 5 mm, 1000 hours @ 70°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHB1030-2R5106-R
Order Code2148499
Product RangeHB Series
Technical Datasheet
16 In Stock
100 more incoming. You can reserve stock now
16 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.550 (CNY35.6515) |
5+ | CNY27.240 (CNY30.7812) |
10+ | CNY22.920 (CNY25.8996) |
20+ | CNY21.200 (CNY23.956) |
40+ | CNY19.480 (CNY22.0124) |
100+ | CNY18.090 (CNY20.4417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.55 (CNY35.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHB1030-2R5106-R
Order Code2148499
Product RangeHB Series
Technical Datasheet
Capacitance10F
Voltage(DC)2.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance-10%, +30%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.06ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height30mm
Product RangeHB Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
Product Overview
Cooper Bussman PowerStor® Supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with high performance materials.
- Ultra low ESR for high power density
- Large capacitance for high energy density
- UL Recognized
Applications
Industrial
Technical Specifications
Capacitance
10F
Capacitor Terminals
Radial Leaded
Lead Spacing
5mm
Capacitor Case / Package
Can
ESR
0.06ohm
Product Length
-
Product Height
30mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
2.5V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Through Hole
Product Diameter
10mm
Product Width
-
Product Range
HB Series
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for HB1030-2R5106-R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497