Print Page
TR/3216FF5-R
SURFACE MOUNT FUSE
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF5-R
Order Code1700326
Your Part Number
Technical Datasheet
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.080 (CNY9.1304) |
| 10+ | CNY7.420 (CNY8.3846) |
| 100+ | CNY5.520 (CNY6.2376) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY4.330 (CNY4.8929) |
| 2000+ | CNY4.110 (CNY4.6443) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.08 (CNY9.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoTR/3216FF5-R
Order Code1700326
Technical Datasheet
Fuse Current5A
Blow CharacteristicFast Acting
Voltage Rating VAC32V
Voltage Rating VDC32V
Fuse Case Style1206 [3216 Metric]
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
32V
Fuse Case Style
1206 [3216 Metric]
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for TR/3216FF5-R
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034