Print Page
XLM-69R0137A-R
Supercapacitor, Passive, 130 F, 69 V, Threaded Stud, 0%, +20%, 1000 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLM-69R0137A-R
Order Code4684029
Product RangeXLM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,101.410 (CNY21,584.5933) |
| 5+ | CNY18,959.810 (CNY21,424.5853) |
| 10+ | CNY18,959.800 (CNY21,424.574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19,101.41 (CNY21,584.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXLM-69R0137A-R
Order Code4684029
Product RangeXLM Series
Technical Datasheet
Capacitance130F
Voltage(DC)69V
Capacitor TerminalsThreaded Stud
Capacitance Tolerance0%, +20%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingPanel Mount
ESR6700µohm
Product Diameter-
Product Length635mm
Product Width176mm
Product Height173.3mm
Product RangeXLM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
130F
Capacitor Terminals
Threaded Stud
Lead Spacing
-
Capacitor Case / Package
-
ESR
6700µohm
Product Length
635mm
Product Height
173.3mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
69V
Capacitance Tolerance
0%, +20%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Panel Mount
Product Diameter
-
Product Width
176mm
Product Range
XLM Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001