Print Page
XT3550-3R0287-R
CAP, 275F, 3V, EDLC, TH
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXT3550-3R0287-R
Order Code3897612
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY174.590 (CNY197.2867) |
2+ | CNY172.070 (CNY194.4391) |
3+ | CNY169.540 (CNY191.5802) |
5+ | CNY167.020 (CNY188.7326) |
10+ | CNY164.490 (CNY185.8737) |
20+ | CNY161.210 (CNY182.1673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.59 (CNY197.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXT3550-3R0287-R
Order Code3897612
Technical Datasheet
Voltage(DC)-
Capacitor TerminalsSnap-In
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Product Length-
Product Width-
Operating Temperature Max65°C
Technical Specifications
Voltage(DC)
-
Lead Spacing
-
Capacitor Case / Package
Can
Product Length
-
Operating Temperature Max
65°C
Capacitor Terminals
Snap-In
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Through Hole
Product Width
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06169