Print Page
XT3585-3R0567-R
Supercapacitor, 555 F, 3 V, Snap-In, -5%, +20%, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXT3585-3R0567-R
Order Code4684037
Product RangeXT Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY417.560 (CNY471.8428) |
| 2+ | CNY363.390 (CNY410.6307) |
| 3+ | CNY326.300 (CNY368.719) |
| 5+ | CNY313.470 (CNY354.2211) |
| 10+ | CNY298.110 (CNY336.8643) |
| 20+ | CNY287.400 (CNY324.762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY417.56 (CNY471.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXT3585-3R0567-R
Order Code4684037
Product RangeXT Series
Technical Datasheet
Capacitance555F
Voltage(DC)3V
Capacitor TerminalsSnap-In
Capacitance Tolerance-5%, +20%
Lead Spacing-
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / PackageRadial Can
Capacitor MountingThrough Hole
ESR2600µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height87.5mm
Product RangeXT Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
555F
Capacitor Terminals
Snap-In
Lead Spacing
-
Capacitor Case / Package
Radial Can
ESR
2600µohm
Product Length
-
Product Height
87.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-5%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
XT Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001