Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI31
Order Code1110602
Product RangeDILA Series
Technical Datasheet
13 In Stock
5 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.360 (CNY128.0968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.36 (CNY128.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILA-XHI31
Order Code1110602
Product RangeDILA Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles4 Pole
Contact Current Max6A
Contact Voltage AC Max415V
For Use WithDILMP Contactors
Contact Voltage DC Max220V
Product RangeDILA Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DILA-XHI31 is a 4-pole Contact Block with screw terminals. It is suitable for use with DILM series contactors.
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
DILMP Contactors
Product Range
DILA Series
No. of Poles
4 Pole
Contact Voltage AC Max
415V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067031