Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-XTED11-10(RA24)
Order Code1472523
Product RangeDILM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM32-XTED11-10(RA24)
Order Code1472523
Product RangeDILM
Technical Datasheet
Product RangeDILM
Timer FunctionsOff-Delay
No. of Timing Ranges1Ranges
Time Min0.5s
Time Max10s
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height-
Panel Cutout Width-
Technical Specifications
Product Range
DILM
No. of Timing Ranges
1Ranges
Time Max
10s
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
-
Timer Functions
Off-Delay
Time Min
0.5s
Timer Output
2 Changeover Relays
Current Rating Nom
-
Panel Cutout Height
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08