Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM40(RDC24)
Order Code1110628
Product RangeDILM Series
Technical Datasheet
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,070.850 (CNY2,340.0605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,070.85 (CNY2,340.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM40(RDC24)
Order Code1110628
Product RangeDILM Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC318.5kW
Switching Current AC157A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC340A
Product RangeDILM Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DILM40(RDC24) is a 18.5kW DIN-rail panel-mount Auxiliary Contactor Module suitable for worldwide use. The range is extremely durable, able to handle all demands and features immunity to interference and control circuit reliability-even when used in conjunction with PLCs. Box terminals with double coupling areas gives a guaranteed integrity of connection while wiring different cross-sections and also reduces cabling faults. It is plug into the front of a DILM contactor to provide additional contacts.
- Has an integrated auxiliary as standard
- Depth of the AC and DC contactors is identical
- Reduced power consumption
- Coil terminals at the front of devices making wiring easier
- Identical frame size for DC and AC contactors
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
57A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
DILM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
18.5kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
40A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.927