Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY482.600 (CNY545.338) |
| 5+ | CNY422.270 (CNY477.1651) |
| 10+ | CNY363.100 (CNY410.303) |
Product Information
Product Overview
DILM9-10(24VDC) is a three pole contactor with normally open (N/O) contacts. This smart and compact design device has ingenious mechanical interlocks (rocker and ball style) that allow fast and easy assembly of contactor combinations without requiring additional space. It provides isolation and protection from direct hand contact. Protection includes finger and back-of-hand proof and protection against direct contact when actuated from front (EN 50274). Certifications are CSA CE, UL Category Control No.: NLDX VDE 0660, CSA File No.: 012528, CSA-C22.2 No. 60947-4-1-14, UL IEC/EN 60947, IEC/EN 60947-4-1, CSA Class No.: 2411-03, 3211-04, UL File No.: E29096, UL 60947-4-1.
- Fitted with varistor suppressor circuit
- Contactor for motors application, IP20 rated, 10,000,000 operation (DC operated) mechanical lifespan
- 8000VAC rated impulse withstand voltage, 4.6mohm resistance per pole
- Suitable for also motors with efficiency class IE3
- Operating frequency is 9000 mechanical Operations/h (DC operated)
- M3.5 terminal screw size, 1.2Nm - screw terminals tightening torque
- 690V maximum operating voltage at AC (50Hz), 4.5KW rated operational power at AC-3 (500V, 50Hz)
- 20A rated operational current (Ie) at DC-1 (110V)
- 75mm product length/depth, 68mm product height, 45mm product width
- Ambient operating temperature range from -25°C to 60°C
Technical Specifications
9A
690VAC
3 Pole
22A
24V
20A
DILM Series
DIN Rail, Panel
3PST-NO
4.5kW
-
-
9A
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate