Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILMP45-10(230V50HZ,240V60HZ)
Order Code3514123
Product RangeDILMP Series
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,208.510 (CNY1,365.6163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,208.51 (CNY1,365.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILMP45-10(230V50HZ,240V60HZ)
Order Code3514123
Product RangeDILMP Series
Technical Datasheet
Load Current Inductive15A
Relay MountingPanel Mount
Operating Voltage690VAC
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC314kW
Switching Current AC139A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC149kW
Load Current Resistive39A
Switching Current AC315A
Product RangeDILMP Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Load Current Inductive
15A
Operating Voltage
690VAC
No. of Poles
4 Pole
Switching Current AC1
39A
Coil Voltage VDC Nom
-
Load Current Resistive
39A
Product Range
DILMP Series
Relay Mounting
Panel Mount
Contact Configuration
4PST-NO
Switching Power AC3
14kW
Coil Voltage VAC Nom
240V
Switching Power AC1
49kW
Switching Current AC3
15A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49