Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-R4K7
Order Code2534881
Product RangeRMQ-Titan M22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,203.820 (CNY1,360.3166) |
5+ | CNY1,179.750 (CNY1,333.1175) |
10+ | CNY1,155.670 (CNY1,305.9071) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,203.82 (CNY1,360.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-R4K7
Order Code2534881
Product RangeRMQ-Titan M22
Technical Datasheet
No. of Axes-
Track Resistance4.7kohm
Supply Voltage Max-
Power Rating500mW
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleKnob
Shaft Diameter29.7mm
Product RangeRMQ-Titan M22
Shaft Length29.2mm
Product Length62.1mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
Eaton’s M22 potentiometers allow for a ready to use operator in a conveniently sized package. M22 potentiometers include the resistive element, instead of just a knob, and a built in legend surrounding the knob. The slim design, with integrated contacts and the range of resistances available, allows for a quick install.
- Scale markings on the knob allows the operator to be used without an additional legend plate
- Slim design allows for space saving and simple wiring and installation
- IP66
- 22.5 mm mounting hole
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Knob
Product Range
RMQ-Titan M22
Product Length
62.1mm
Operating Temperature Max
70°C
Track Resistance
4.7kohm
Power Rating
500mW
Contact Current AC Max
-
Rotation Electrical Angle
-
Shaft Diameter
29.7mm
Shaft Length
29.2mm
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034