Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoTM-2-8293/E/SVB
Order Code4292487
Product RangeTM Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY718.330 (CNY811.7129) |
| 5+ | CNY702.760 (CNY794.1188) |
| 10+ | CNY676.370 (CNY764.2981) |
Price for:Each
Minimum: 1
Multiple: 1
CNY718.33 (CNY811.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoTM-2-8293/E/SVB
Order Code4292487
Product RangeTM Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles4 Pole
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max500V
Product RangeTM Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
TM-2-8293/E/SVB is a 4 pole, 10A, TM control circuit switch. It has emergency switching off function, with red rotary handle and yellow locking ring. It is certified by IEC/EN 60947-3, UL 508, IEC/EN 60947, CSA, UL report applies to both US and Canada, CSA-C22.2 No. 94, Certified by UL for use in Canada, CSA-C22.2 No. 14-05, VDE 0660, UL File No.: E36332, UL, UL Category Control No.: NLRV, IEC/EN 60947-5-1.
- Lockable in the 0 (Off) position, NEMA 12 degree of protection
- Degree of protection (front side) is IP65, flush mounting
- Ambient operating temperature range from -25°C to 50°C
- Rated permanent current Iu is 10A
- Rated operational power at AC-23, 400V is 3KW
- Maximum rated operation voltage Ue AC is 500V
- Short-circuit protection ratings are 10A gG/gL, fuse, contacts
- Number of contact units are 2
- Red door coupling rotary drive actuator
- Product dimension is 89mm length/depth x 48mm height x 30mm width
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
90°
Contact Voltage AC Max
500V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
4 Pole
Contact Current AC Max
10A
Product Range
TM Series
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061