Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP002-002.
Order Code2367935
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
796 In Stock
520 more incoming. You can reserve stock now
796 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.520 (CNY54.8276) |
| 5+ | CNY44.940 (CNY50.7822) |
| 10+ | CNY41.500 (CNY46.895) |
| 25+ | CNY38.950 (CNY44.0135) |
| 50+ | CNY37.160 (CNY41.9908) |
| 100+ | CNY35.440 (CNY40.0472) |
| 250+ | CNY34.860 (CNY39.3918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.52 (CNY54.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoP002-002.
Order Code2367935
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to NEMA 5-15R
Cable Length - Metric610mm
Current Rating13A
Voltage Rating125VAC
Jacket ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
Cable Length - Imperial2ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
IEC 60320 C14 to NEMA 5-15R
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Voltage Rating
125VAC
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for P002-002.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147418