Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU236-MMF-LC
Order Code3494154
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoU236-MMF-LC
Order Code3494154
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Conversion TypeUSB to Fibre/Modular Converter
Baud Rate-
Converter Connector TypeLC Duplex Jack, RJ45 Jack
Chip Type-
Cable Length - Metric155mm
Cable Length - Imperial6.1"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Conversion Type
USB to Fibre/Modular Converter
Converter Connector Type
LC Duplex Jack, RJ45 Jack
Cable Length - Metric
155mm
Product Range
TUK SGACK902S Keystone Coupler
Baud Rate
-
Chip Type
-
Cable Length - Imperial
6.1"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141523