Print Page
Image is for illustrative purposes only. Please refer to product description.
1,655 In Stock
203 more incoming. You can reserve stock now
1655 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.400 (CNY64.862) |
| 5+ | CNY52.790 (CNY59.6527) |
| 10+ | CNY50.450 (CNY57.0085) |
| 25+ | CNY45.900 (CNY51.867) |
| 50+ | CNY44.460 (CNY50.2398) |
| 100+ | CNY43.000 (CNY48.590) |
| 250+ | CNY37.000 (CNY41.810) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.40 (CNY64.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8411K12
Order Code1386506
Technical Datasheet
Switch Actuator StyleRound Plunger
Product Range-
Contact Voltage AC Max125V
Contact ConfigurationSPST-NO
Switch OperationMomentary
Actuator Travel Min-
Contact Current AC Max750mA
Actuator Travel Max-
Qualification-
Switch MountingPanel Mount
Switch TerminalsScrew
Technical Specifications
Switch Actuator Style
Round Plunger
Contact Voltage AC Max
125V
Switch Operation
Momentary
Contact Current AC Max
750mA
Qualification
-
Switch Terminals
Screw
Product Range
-
Contact Configuration
SPST-NO
Actuator Travel Min
-
Actuator Travel Max
-
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016103