Print Page
Image is for illustrative purposes only. Please refer to product description.
3,967 In Stock
200 more incoming. You can reserve stock now
3967 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.400 (CNY64.862) |
| 5+ | CNY52.790 (CNY59.6527) |
| 10+ | CNY50.520 (CNY57.0876) |
| 25+ | CNY45.900 (CNY51.867) |
| 50+ | CNY44.530 (CNY50.3189) |
| 100+ | CNY43.000 (CNY48.590) |
| 250+ | CNY37.000 (CNY41.810) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.40 (CNY64.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8411K7
Order Code1314909
Technical Datasheet
Product Range-
Switch Actuator StyleRound Plunger
Contact Voltage AC Max125V
Contact ConfigurationSPST-NC
Switch OperationMomentary
Contact Current AC Max750mA
Actuator Travel Min-
Actuator Travel Max-
Qualification-
Switch MountingPanel Mount
Switch TerminalsScrew
Technical Specifications
Product Range
-
Contact Voltage AC Max
125V
Switch Operation
Momentary
Actuator Travel Min
-
Qualification
-
Switch Terminals
Screw
Switch Actuator Style
Round Plunger
Contact Configuration
SPST-NC
Contact Current AC Max
750mA
Actuator Travel Max
-
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015649