Print Page
Image is for illustrative purposes only. Please refer to product description.
1,335 In Stock
Need more?
1335 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.120 (CNY45.3356) |
| 5+ | CNY36.960 (CNY41.7648) |
| 10+ | CNY35.310 (CNY39.9003) |
| 25+ | CNY32.140 (CNY36.3182) |
| 50+ | CNY31.110 (CNY35.1543) |
| 100+ | CNY30.000 (CNY33.900) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.12 (CNY45.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8411K8
Order Code1386508
Technical Datasheet
Product Range-
Switch Actuator StyleRound Plunger
Contact Voltage AC Max125V
Contact ConfigurationSPST-NC
Switch OperationMomentary
Contact Current AC Max750mA
Actuator Travel Min-
Actuator Travel Max-
Qualification-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Technical Specifications
Product Range
-
Contact Voltage AC Max
125V
Switch Operation
Momentary
Actuator Travel Min
-
Qualification
-
Switch Terminals
Solder Lug
Switch Actuator Style
Round Plunger
Contact Configuration
SPST-NC
Contact Current AC Max
750mA
Actuator Travel Max
-
Switch Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014288