Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoHCMA0703-R47-R
Order Code2762620
Product RangeHCMA0703 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON
Manufacturer Part NoHCMA0703-R47-R
Order Code2762620
Product RangeHCMA0703 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)17.5A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeHCMA0703 Series
DC Resistance Max0.0042ohm
Inductance Tolerance 20%
Product Length7.1mm
Product Width6.8mm
Product Height3mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
HCMA0703 Series
Inductance Tolerance
20%
Product Width
6.8mm
SVHC
Boric acid (14-Jun-2023)
RMS Current (Irms)
17.5A
Saturation Current (Isat)
26A
DC Resistance Max
0.0042ohm
Product Length
7.1mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000608