Print Page
104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.580 (CNY140.7754) |
| 5+ | CNY113.430 (CNY128.1759) |
| 10+ | CNY102.270 (CNY115.5651) |
| 25+ | CNY100.260 (CNY113.2938) |
| 50+ | CNY98.260 (CNY111.0338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.58 (CNY140.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No405
Order Code9600639
Product Range400
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeSleeve Bearing
Air Flow - CFM5.9CFM
Noise Rating18dBA
Power Rating-
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.167m³/min
Product Range400
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
18dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
0.167m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
5.9CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026