Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No412/2.
Order Code2575886
Product Range400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY140.180 (CNY158.4034) |
5+ | CNY125.180 (CNY141.4534) |
10+ | CNY114.370 (CNY129.2381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.18 (CNY158.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412/2.
Order Code2575886
Product Range400 Series
Technical Datasheet
Supply Voltage VDC12V
Bearing TypeSleeve Bearing
Noise Rating20dBA
Power Rating800mW
Power Connection Type3 Lead Wires
Current Rating63mA
Product Range400 Series
Technical Specifications
Supply Voltage VDC
12V
Noise Rating
20dBA
Power Connection Type
3 Lead Wires
Product Range
400 Series
Bearing Type
Sleeve Bearing
Power Rating
800mW
Current Rating
63mA
Technical Docs (3)
Alternatives for 412/2.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032603