Print Page
344 In Stock
Need more?
17 Delivery in 3-4 Business Days(Shanghai stock)
327 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.690 (CNY170.2797) |
| 5+ | CNY148.630 (CNY167.9519) |
| 10+ | CNY123.510 (CNY139.5663) |
| 25+ | CNY113.280 (CNY128.0064) |
| 50+ | CNY107.530 (CNY121.5089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.69 (CNY170.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412F/2H-038
Order Code1875281
Product Range400F
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeSintec Bearing
Air Flow - CFM5.3CFM
Noise Rating29dBA
Power Rating800mW
Rated Speed6000rpm
Power Connection Type3 Lead Wires with Connector
Current Rating-
IP RatingIP20
Air Flow - m3/min0.15m³/min
Product Range400F
SVHCLead (14-Jun-2023)
Product Overview
A range of ebm-papst compact fans aimed at the PC Cooling market. This family of especially quiet cooling fans comes complete with connectors for connection to the motherboard and cover sizes from 40mm to 120mm. They have been selected for their noise levels from <lt/>10dbA to 38Dba while still offering excellent cooling performance.
- Low operating noise
- Conveys current fan speed via an integrated sensor
- 3 way connector fitted
- Molex KK interconnect System
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sintec Bearing
Noise Rating
29dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
0.15m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.3CFM
Power Rating
800mW
Power Connection Type
3 Lead Wires with Connector
IP Rating
IP20
Product Range
400F
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134