Print Page
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.780 (CNY239.3114) |
| 5+ | CNY205.440 (CNY232.1472) |
| 10+ | CNY182.340 (CNY206.0442) |
| 25+ | CNY167.070 (CNY188.7891) |
| 50+ | CNY156.000 (CNY176.280) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.78 (CNY239.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No412H
Order Code1781433
Product Range400
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeSleeve Bearing
Air Flow - CFM7.95CFM
Noise Rating29dBA
Power Rating1.6W
Rated Speed8100rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.225m³/min
Product Range400
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
29dBA
Rated Speed
8100rpm
Current Rating
-
Air Flow - m3/min
0.225m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
7.95CFM
Power Rating
1.6W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
400
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026605