Print Page
698 In Stock
Need more?
227 Delivery in 3-4 Business Days(Shanghai stock)
471 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY325.590 (CNY367.9167) |
5+ | CNY315.820 (CNY356.8766) |
10+ | CNY309.730 (CNY349.9949) |
25+ | CNY303.640 (CNY343.1132) |
50+ | CNY296.950 (CNY335.5535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.59 (CNY367.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4184NXH
Order Code1651677
Product Range4100N
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM139.5CFM
Noise Rating57dBA
Power Rating11W
Rated Speed4400rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min3.95m³/min
Product Range4100N
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
4400rpm
Current Rating
-
Air Flow - m3/min
3.95m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
139.5CFM
Power Rating
11W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
4100N
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38182