Print Page
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY213.970 (CNY241.7861) |
5+ | CNY198.600 (CNY224.418) |
10+ | CNY183.220 (CNY207.0386) |
25+ | CNY182.020 (CNY205.6826) |
50+ | CNY180.810 (CNY204.3153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.97 (CNY241.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No422J/2HP
Order Code2451108
Product Range420J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM23.54CFM
Noise Rating-
Power Rating6.8W
Rated Speed14400rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating-
IP Rating-
Air Flow - m3/min0.67m³/min
Product Range420J
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst “tachometer” fans allow external monitoring via a signal which is generated from a sensor integrated within the fans electronics. Speed-proportional, square-wave signals are created in accordance of the motor speed.
- Conveys current fan speed via an integrated sensor
- Open-collector signal output
- 3 wire model
- White speed signal wire
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
14400rpm
Current Rating
-
Air Flow - m3/min
0.67m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
23.54CFM
Power Rating
6.8W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Product Range
420J
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045