Print Page
449 In Stock
Need more?
449 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY191.210 (CNY216.0673) |
5+ | CNY185.470 (CNY209.5811) |
12+ | CNY179.730 (CNY203.0949) |
25+ | CNY175.910 (CNY198.7783) |
50+ | CNY172.090 (CNY194.4617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.21 (CNY216.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No422JN
Order Code2451107
Product Range420J
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM18.3CFM
Noise Rating48dBA
Power Rating4W
Rated Speed14250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.51m³/min
Product Range420J
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
48dBA
Rated Speed
14250rpm
Current Rating
-
Air Flow - m3/min
0.51m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
18.3CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
420J
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045