Print Page
342 In Stock
Need more?
342 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.930 (CNY283.5509) |
| 5+ | CNY245.270 (CNY277.1551) |
| 10+ | CNY211.720 (CNY239.2436) |
| 25+ | CNY192.380 (CNY217.3894) |
| 50+ | CNY183.100 (CNY206.903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.93 (CNY283.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No424JH
Order Code2451109
Product Range420J
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM22.4CFM
Noise Rating54dBA
Power Rating7.08W
Rated Speed17250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min0.64m³/min
Product Range420J
SVHCLead (14-Jun-2023)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
54dBA
Rated Speed
17250rpm
Current Rating
-
Air Flow - m3/min
0.64m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
22.4CFM
Power Rating
7.08W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
420J
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045