Print Page
542 In Stock
Need more?
49 Delivery in 3-4 Business Days(Shanghai stock)
493 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.330 (CNY261.4029) |
| 5+ | CNY223.380 (CNY252.4194) |
| 10+ | CNY215.430 (CNY243.4359) |
| 25+ | CNY207.510 (CNY234.4863) |
| 50+ | CNY203.320 (CNY229.7516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.33 (CNY261.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4314
Order Code9599886
Product Range4300
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM100.06CFM
Noise Rating45dBA
Power Rating5W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min2.834m³/min
Product Range4300
SVHCLead (14-Jun-2023)
Product Overview
4314 is a DC axial compact fan. It is suitable for high air performance with medium pressure increase.
- Nominal voltage range from 12VDC to 28VDC
- 2800rpm speed
- 5W power consumption
- 45dBA sound pressure level
- Clockwise direction of rotation looking towards rotor
- Exhaust over struts airflow
- Via single wires 22AWG, TR 64 connection
- Dimension is 119 x 32mm
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
2800rpm
Current Rating
-
Air Flow - m3/min
2.834m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
100.06CFM
Power Rating
5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4300
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26