Print Page
1,247 In Stock
612 more incoming. You can reserve stock now
103 Delivery in 3-4 Business Days(SG stock)
1144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY312.370 (CNY352.9781) |
| 5+ | CNY309.290 (CNY349.4977) |
| 10+ | CNY256.310 (CNY289.6303) |
| 25+ | CNY241.400 (CNY272.782) |
| 50+ | CNY226.000 (CNY255.380) |
Price for:Each
Minimum: 1
Multiple: 1
CNY312.37 (CNY352.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4650N
Order Code9599711
Product Range4000N
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeSleeve Bearing
Air Flow - CFM94.17CFM
Noise Rating46dBA
Power Rating19W
Rated Speed2650rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP20
Air Flow - m3/min2.667m³/min
Product Range4000N
SVHCLead (14-Jun-2023)
Product Overview
4650N is an AC axial compact fan. It is suitable for high air performance with medium pressure increase.
- Nominal voltage of 230VAC
- 2650rpm speed
- 19W power consumption
- 47dBA sound pressure level
- Clockwise direction of rotation looking towards rotor
- Exhaust over struts airflow
- Via 2 flat plugs 2.8 x 0.5mm grounding lug for M4 connection
- Dimension is 119 x 38mm
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Sleeve Bearing
Noise Rating
46dBA
Rated Speed
2650rpm
Current Rating
-
Air Flow - m3/min
2.667m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
94.17CFM
Power Rating
19W
Power Connection Type
Terminals
IP Rating
IP20
Product Range
4000N
Technical Docs (3)
Alternatives for 4650N
6 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567