Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No612NGL
Order Code9600280
Product Range600NG
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM12.4CFM
Noise Rating16dBA
Power Rating-
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min0.35m³/min
Product Range600NG
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Sleeve Bearing
Noise Rating
16dBA
Rated Speed
2500rpm
Current Rating
-
Air Flow - m3/min
0.35m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
12.4CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
600NG
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077