Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No8315100179
Order Code4458390
Product RangeAxiACi Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY775.730 (CNY876.5749) |
| 5+ | CNY701.890 (CNY793.1357) |
| 10+ | CNY628.050 (CNY709.6965) |
| 25+ | CNY580.620 (CNY656.1006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY775.73 (CNY876.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100179
Order Code4458390
Product RangeAxiACi Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM57CFM
Noise Rating27dBA
Power Rating1.7W
Rated Speed1850rpm
Power Connection Type2 Lead Wires
Current Rating29mA
IP RatingIP65
Air Flow - m3/min1.6m³/min
Product RangeAxiACi Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
27dBA
Rated Speed
1850rpm
Current Rating
29mA
Air Flow - m3/min
1.6m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
57CFM
Power Rating
1.7W
Power Connection Type
2 Lead Wires
IP Rating
IP65
Product Range
AxiACi Series
Technical Docs (2)
Alternatives for 8315100179
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072