Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,035.140 (CNY4,559.7082) |
5+ | CNY3,897.940 (CNY4,404.6722) |
10+ | CNY3,807.480 (CNY4,302.4524) |
25+ | CNY3,717.020 (CNY4,200.2326) |
50+ | CNY3,642.680 (CNY4,116.2284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,035.14 (CNY4,559.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The TMSB00000-01 is a flexible and fully configurable Thermal Management System (TMS) Controller that can be used with EC/DC four wire speed controlled fans. The fan can be individually speed controlled against one of the two temperature sensor inputs. The controller has four Solid state relays (SSRs) that can be individually configured to give an alarm output against speed or temperature.
- Works on any DC supply voltage between 12 and 57V
- Fan speed based on temperature profile, independent profile for each fan
- Compatibility with both 0 to 10V PWM and open collector PWM four-wire fans
- 11A Maximum supply for fans running at full speed powered by the controller PCB
- 2x Thermistor inputs to configure temperature selection to control each fan
- 2x Switch inputs suitable to control door alarms, test switch, fan boost
- 4x Relay alarm outputs
- Daughter board option for two 230VAC 10A relays
- PC Interface for configuration, electrically isolated
Applications
Industrial
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17