Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.660 (CNY251.6058) |
| 5+ | CNY207.670 (CNY234.6671) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY222.66 (CNY251.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1073/NEO/F
Order Code3254771
Technical Datasheet
Diameter40mm
Height15mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diameter
40mm
Magnet Material
Neodymium
SVHC
No SVHC (25-Jun-2025)
Height
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084