Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoNH025
Order Code7076009
Also Known AsGTIN UPC EAN: 5012095492252
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.260 (CNY209.3438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.26 (CNY209.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoNH025
Order Code7076009
Also Known AsGTIN UPC EAN: 5012095492252
Technical Datasheet
Diameter12.7mm
Height12mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Single bi-pole assembly neodymium iron boron magnet assembly
- Encased in an aluminium pot
- Neodymium magnets can achieve equal or greater holding forces than larger pot magnets
- Central tapped screw thread
- Max operating temperature 220°C
Technical Specifications
Diameter
12.7mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
12mm
Product Range
-
Technical Docs (1)
Alternatives for NH025
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072