Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-10-30B-CKM-TR
Order Code4059302
Product RangeECX-53B Series
Your Part Number
Technical Datasheet
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY5.230 (CNY5.9099) |
| 25+ | CNY4.750 (CNY5.3675) |
| 50+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY4.260 (CNY4.8138) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.03 (CNY6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-10-30B-CKM-TR
Order Code4059302
Product RangeECX-53B Series
Technical Datasheet
Product RangeECX-53B Series
Frequency Nom25MHz
Crystal Frequency25MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -10ppm
Load Capacitance10pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ECS-250-10-30B-CKM-TR is an ECX-33B series miniature SMD crystal. The miniature ECS-33B is a compact SMD crystal that offers low aging of ±1ppm first year. The industry standard 3.2 x 2.5 x 0.8mm ceramic package is ideal for today’s wireless applications. Typical applications include IOT/wearable applications, smart home sensors and BTLE, Wi-Fi wireless applications.
- Frequency is 25MHz
- Frequency tolerance is ±10ppm at +25°C
- Load capacitance of 10pF
- Frequency stability is ±10ppm
- Operating temperature range from -20 to +70°C
- Low aging
Technical Specifications
Product Range
ECX-53B Series
Crystal Frequency
25MHz
Frequency Stability + / -
10ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
70°C
Frequency Nom
25MHz
Frequency Tolerance + / -
10ppm
Load Capacitance
10pF
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0723