Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-18-4X-CKM
Order Code4077293
Product RangeHC-49USX Series
Technical Datasheet
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
200+ | CNY2.380 (CNY2.6894) |
1000+ | CNY2.160 (CNY2.4408) |
2000+ | CNY2.050 (CNY2.3165) |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
CNY476.00 (CNY537.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-250-18-4X-CKM
Order Code4077293
Product RangeHC-49USX Series
Technical Datasheet
Frequency Nom25MHz
Crystal CaseThrough Hole, 11.35mm x 4.65mm
Frequency Stability + / -10ppm
Load Capacitance18pF
Frequency Tolerance + / -10ppm
Product RangeHC-49USX Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
25MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
Through Hole, 11.35mm x 4.65mm
Load Capacitance
18pF
Product Range
HC-49USX Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000558