Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-12R-TR
Order Code3649681
Product RangeECX-12R Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.280 (CNY3.7064) |
| 9000+ | CNY2.880 (CNY3.2544) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY9,840.00 (CNY11,119.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.327-12.5-12R-TR
Order Code3649681
Product RangeECX-12R Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 2mm x 1.2mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeECX-12R Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
ECS-.327-12.5-12R-TR is an ultra-miniature ECX-12R series SMD tuning fork crystal. It is a very compact SMD tuning fork crystal. The 2.0 x 1.2 x 0.6 mm ceramic package with reduced ESR. Typical applications include metering, automotive, industrial, IOT and wearables.
- 32.768KHz frequency
- 12.5pF load capacitance
- Low ESR 70K ohms maximum
- Operating temperature range from -40 to 125°C
- Low power RTC applications such as STM32 AN2867
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 2mm x 1.2mm
Load Capacitance
12.5pF
Product Range
ECX-12R Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2