Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY131.390 (CNY148.4707) |
| 50+ | CNY125.110 (CNY141.3743) |
| 100+ | CNY119.150 (CNY134.6395) |
| 250+ | CNY111.690 (CNY126.2097) |
| 500+ | CNY109.790 (CNY124.0627) |
Price for:Each
Minimum: 25
Multiple: 25
CNY3,284.75 (CNY3,711.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No105-024-203-200
Order Code3806908
Product Range105 Series
Product Range105 Series
For Use WithEDAC 105 Series Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
105 Series
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
For Use With
EDAC 105 Series Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020246