Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDAC
Manufacturer Part No516-230-556
Order Code1041050
Product Range516 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEDAC
Manufacturer Part No516-230-556
Order Code1041050
Product Range516 Series
Technical Datasheet
Accessory TypeSide Entry Cover
For Use With516 Series 56-pin Rack and Panel Connector
Connector Shell Size56
Cable Exit Angle90, 180
Connector Body MaterialZinc Body
Product Range516 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 516-230-556
1 Product Found
Technical Specifications
Accessory Type
Side Entry Cover
Connector Shell Size
56
Connector Body Material
Zinc Body
SVHC
No SVHC (14-Jun-2023)
For Use With
516 Series 56-pin Rack and Panel Connector
Cable Exit Angle
90, 180
Product Range
516 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113